Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number LR604-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LR604

Description LINE CONDITIONER 600W 3OUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LR604
Line Conditioners Manual
RoHS Information Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
Power - Output 600W
Voltage - Input 189 ~ 247 VAC
Voltage - Output 230VAC
Connector - AC Output IEC 320-C13 (3)
Cord Length 6' (1.83m)
Size / Dimension 4.803" L x 5.512" W (122.00mm x 140.00mm)
Height 5.236" (133.00mm)
Form Tower
Weight -
 
You May Also Be Interested In
  • LS606M - Tripp Lite | TL283-ND DigiKey Electronics
  • LS606M
  • Tripp Lite
  • LINE CONDITIONER 600W 6OUT 3-LED
  • Unit Price 105.10000
  • TL283-ND
Additional Resources
Standard Package ? 1

09:00:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.98000 141.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback