Add To Favorites
Product Overview
Digi-Key Part Number TL410-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

LR2000

Description 4NEMA & 3IEC-320 OUT LINE COND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LR2000
RoHS Information Declaration of Conformity
Online Catalog L
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
Power - Output 2000W
Voltage - Input 168 ~ 278 VAC
Voltage - Output 230VAC
Connector - AC Output IEC 320-C13 (2), NEMA 5-15R (2), NEMA 6-15R (2)
Cord Length 6.5' (1.98m)
Size / Dimension 7.008" L x 5.984" W (178.00mm x 152.00mm)
Height 7.008" (178.00mm)
Form Tower
Weight -
 
Additional Resources
Standard Package ? 1
Other Names LR2000-ND
Q6811633
TL410

03:53:25 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 332.88000 332.88
5 327.42000 1,637.10
10 316.50600 3,165.06
25 290.31240 7,257.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback