Keywords:





Product Index > Sensors, Transducers > Gyroscopes > LPY410ALTR

All prices are in US dollars.
Digi-Key Part Number497-10860-2-ND
Price BreakUnit PriceExtended Price
3,0003.9702011,910.60
6,0003.8175022,905.00
15,0003.7564256,346.30
Quantity Available Digi-Key Stock: 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LPY410ALTR

DescriptionGYROSCOPE DUAL AXIS 100DPS 28LGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GYROSCOPE DUAL AXIS 100DPS 28LGA | LPY410ALTR | 497-10860-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPY410AL
Product Photos 28-LGA
Other Related Documents LPY410AL View All Specifications
Product Training Modules MEMS Gyroscopes
Standard Package3,000
CategorySensors, Transducers
FamilyGyroscopes
SeriesMEMS
Range °/s±100°/
Sensitivity10mV/°/s
Typical Bandwidth560Hz
Voltage - Supply2.7 V ~ 3.6 V
Current - Supply6.8mA
Output TypeAnalog
Operating Temperature-40°C ~ 85°C
Package / Case28-TFLGA
Supplier Device Package28-LGA (4x5)
Dynamic CatalogLPY410AL, LPY4150AL, LPY430AL and LPY450AL
Other Names497-10860-2
LPY410ALTR-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-10860-1-NDLPY410ALTRCut Tape (CT)5,381 - Immediate7.880001
497-10860-6-NDLPY410ALTRDigi-Reel®5,381 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:04:56 5/23/2013 - Help With This Screen