Keywords:





Product Index > Sensors, Transducers > Gyroscopes > LPR410ALTR

All prices are in US dollars.
Digi-Key Part Number497-11076-6-ND
Price BreakUnit PriceExtended Price
17.140007.14
106.3930063.93
255.74880143.72
1005.22860522.86
2504.733001,183.25
5004.237382,118.69
1,0003.568323,568.32
Quantity Available Digi-Key Stock: 4,949
Can ship immediately
Manufacturer

Manufacturer Part Number

LPR410ALTR

DescriptionIC ACCELEROMETER DUAL LP 28LGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC ACCELEROMETER DUAL LP 28LGA | LPR410ALTR | 497-11076-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPR410AL
Product Photos 28-LGA
Other Related Documents LPR410AL View All Specifications
Standard Package1
CategorySensors, Transducers
FamilyGyroscopes
SeriesMEMS
Range °/s±100°/s
Sensitivity10mV/°/s
Typical Bandwidth140Hz
Voltage - Supply2.7 V ~ 3.6 V
Current - Supply6.8mA
Output TypeAnalog
Operating Temperature-40°C ~ 85°C
Package / Case28-TFLGA
Supplier Device Package28-LGA (4x5)
Dynamic CatalogLPR410AL, LPR410ALTR, LPR450AL, LPR4150AL, LPR430AL and LPR550AL
Other Names497-11076-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
497-10136-NDLPR410ALTray146 - Immediate6.940001
497-11076-2-NDLPR410ALTRTape & Reel (TR)3,000 - Immediate3.295743,000
497-11076-1-NDLPR410ALTRCut Tape (CT)4,949 - Immediate7.140001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:37:58 5/19/2013 - Help With This Screen