Add To Favorites
Product Overview
Digi-Key Part Number 67-1834-ND
Quantity Available 7,026
Can ship immediately
Manufacturer

Manufacturer Part Number

LPA-C011301S-20

Description LIGHT PIPE 20MM SINGLE VERT SMD
Expanded Description Light Pipe Single Clear Rigid Round with Flat Top, 3mm Board Mount, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series TransBrite™
Part Status Active
Color Clear
Configuration Single
Type Rigid
Mounting Type Board Mount, Press Fit
Lens Style Round with Flat Top
Lens Size 3mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 67-1834
LLP-LXC010301S-20
LLP-LXC010301S-20-ND
LPA-C011301S-20-ND
LPAC011301S20

16:37:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 1.57
10 1.27700 12.77
25 0.98240 24.56
100 0.88430 88.43
250 0.78600 196.50
500 0.66810 334.05
1,000 0.55020 550.20
2,500 0.52269 1,306.73
5,000 0.51090 2,554.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback