Add To Favorites
Product Overview
Digi-Key Part Number LP55281TL/NOPBCT-ND
Quantity Available 3,969
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LP55281TL/NOPB

Description IC LED DRIVER RGLTR DIM 36USMD
Expanded Description LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) I²C, SPI Dimming 40mA 36-uSMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP55281
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 12
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 4 V ~ 5.3 V
Current - Output / Channel 40mA
Frequency 2MHz
Dimming I²C, SPI
Applications Backlight
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-WFBGA
Supplier Device Package 36-uSMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *LP55281TL/NOPB
LP55281TL/NOPBCT
LP55281TLCT
LP55281TLCT-ND

18:26:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
10 2.55500 25.55
100 2.05350 205.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP55281TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.87200
  • Digi-Reel® ? : LP55281TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,969 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LP55281TLX/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.01250
Send Feedback