Add To Favorites
Product Overview
Digi-Key Part Number LP5521TMEV-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

LP5521TMEV

Description EVAL BOARD FOR LP5521
Expanded Description LP5521 3, Non-Isolated Output LED Driver Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LP5521
LP5521TM Eval Kit
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
Manufacturer Product Page LP5521TMEV Specifications
Online Catalog LP5521 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Current - Output / Channel -
Outputs and Type 3, Non-Isolated
Voltage - Output -
Features USB Interface
Voltage - Input 2.8 V ~ 5.5 V
Supplied Contents Board, Cable
Utilized IC / Part LP5521
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q5109809

01:19:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.78000 99.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback