Add To Favorites
Product Overview
Digi-Key Part Number LP3985IM5-3.0/NOPBDKR-ND
Quantity Available 11,500
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LP3985IM5-3.0/NOPB

Description IC REG LDO 3V 0.15A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 150mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP3985
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Cu Wire Bond 14/May/2013
Manufacturer Product Page LP3985IM5-3.0/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.06V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • EPC2007C - EPC | 917-1081-1-ND DigiKey Electronics
  • EPC2007C
  • EPC
  • TRANS GAN 100V 6A BUMPED DIE
  • Unit Price 2.21000
  • 917-1081-1-ND
Additional Resources
Standard Package ? 1
Other Names LP3985IM5-3.0/NOPBDKR

13:46:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52000 5.20
100 0.39870 39.87
500 0.31518 157.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3985IM5-3.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.19125
  • Cut Tape (CT) ? : LP3985IM5-3.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,500 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 0.59000
  • Tape & Reel (TR) ? : LP3985IM5X-3.0/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.19125
  • Cut Tape (CT) ? : LP3985IM5X-3.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,529 - Immediate
  • Unit Price: 0.59000
  • Digi-Reel® ? : LP3985IM5X-3.0/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,529 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback