Add To Favorites
Product Overview
Digi-Key Part Number LP3906SQ-JXXI/NOPBDKR-ND
Quantity Available 5,183
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LP3906SQ-JXXI/NOPB

Description IC REG DC-DC/LINEAR DUAL 24WQFN
Expanded Description Digital Cores PMIC 24-WQFN (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP3906
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Digital Cores
Current - Supply 60µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LP3906SQ-JXXI/NOPBDKR
LP3906SQ-JXXIDKR
LP3906SQ-JXXIDKR-ND

12:49:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.45100 24.51
100 2.00850 200.85
500 1.70980 854.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3906SQ-JXXI/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.40000
  • Cut Tape (CT) ? : LP3906SQ-JXXI/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,183 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.73000
Send Feedback