Add To Favorites
Product Overview
Digi-Key Part Number LP2998MAX/NOPBDKR-ND
Quantity Available 3,447
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2998MAX/NOPB

Description IC CONV DDR DDR2 DDR3 8-SOIC
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP2998
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Converter, DDR
Voltage - Input 2.2 V ~ 5.5 V
Number of Outputs 1
Voltage - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LP2998MAX/NOPBDKR

17:53:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.59700 15.97
100 1.28340 128.34
500 1.05446 527.23
1,000 0.87370 873.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP2998MAX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.73125
  • Cut Tape (CT) ? : LP2998MAX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,447 - Immediate
  • Unit Price: 1.78000
  • Tube ? : LP2998MA/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,159 - Immediate
  • Unit Price: 2.07000
  • Tape & Reel (TR) ? : LP2998MAE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.34600
  • Cut Tape (CT) ? : LP2998MAE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 707 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.04000
  • Digi-Reel® ? : LP2998MAE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 707 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback