Add To Favorites
Product Overview
Digi-Key Part Number LP2995MX/NOPBDKR-ND
Quantity Available 3,675
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LP2995MX/NOPB

Description IC REGULATOR DDR TERM 8-SOIC
Expanded Description DDR Terminator PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications DDR Terminator
Current - Supply 250µA
Voltage - Supply 2.2 V ~ 5.5 V
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names LP2995MX/NOPBDKR

13:31:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.23100 12.31
100 0.95990 95.99
500 0.79380 396.90
1,000 0.50625 506.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : LP2995M/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,155 - Immediate
  • Unit Price: 1.60000
  • Tape & Reel (TR) ? : LP2995MX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.50625
  • Cut Tape (CT) ? : LP2995MX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,675 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.38000
Send Feedback