Add To Favorites
Product Overview
Digi-Key Part Number LP2995M-EVAL-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

LP2995M-EVAL

Description BOARD EVALUATION LP2995M
Expanded Description LP2995 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets LP2995 Eval Board Guide
LP2995
Design Resources Development Tool Selector
Manufacturer Product Page LP2995M-EVAL Specifications
Online Catalog LP2995 Evaluation Board
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Part Status Active
Channels per IC 1 - Single
Voltage - Output -
Current - Output 1.5A
Voltage - Input 2.2 V ~ 5.5 V
Regulator Type Positive Fixed
Operating Temperature 0°C ~ 125°C
Board Type Fully Populated
Supplied Contents Board
Utilized IC / Part LP2995
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names LP2995MEVAL

21:52:39 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.08000 10.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback