• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number LP2975IMM-5.0/NOPBCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LP2975IMM-5.0/NOPB

Description Linear Regulator Controller IC Positive Fixed 1 Output 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LP2975
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Obsolescence/ EOL Multiple Devices 28/Sep/2015
PCN Design/Specification Copper Bonding Wire 23/Dec/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear Regulator Controllers

Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Positive Fixed
Number of Outputs 1
Current - Supply 180µA
Voltage - Input 1.8 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Additional Resources
Standard Package ? 1
Other Names *LP2975IMM-5.0/NOPB
LP2975IMM-5.0/NOPBCT

10:35:06 9/28/2016

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37587-2-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.91800
  • Tape & Reel (TR) ? : LP2975IMM-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.98600
Send Feedback