• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number LP2975IMM-3.3/NOPBCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LP2975IMM-3.3/NOPB

Description IC REG CTRLR SGL 3.3V 8VSSOP
Expanded Description Linear Regulator Controller IC Positive Fixed 1 Output 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LP2975
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Obsolescence/ EOL Multiple Devices 28/Sep/2015
PCN Design/Specification Copper Bonding Wire 23/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Positive Fixed
Number of Outputs 1
Current - Supply 180µA
Voltage - Input 1.8 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Additional Resources
Standard Package ? 1
Other Names *LP2975IMM-3.3/NOPB
LP2975IMM-3.3/NOPBCT

03:38:13 2/20/2017

Send Feedback