• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-28-2016. Minimums may apply.
  • Non-Stock ?
Product Overview
Digi-Key Part Number LP2975AIMMX-5.0/NOPBDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LP2975AIMMX-5.0/NOPB

Description Linear Regulator Controller IC Positive Fixed 1 Output 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LP2975
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Obsolescence/ EOL Multiple Devices 28/Sep/2015
PCN Design/Specification Copper Bonding Wire 23/Dec/2014
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Regulators - Linear Regulator Controllers

Manufacturer

Texas-Instruments

Series -
Packaging ? Digi-Reel® ?
Type Positive Fixed
Number of Outputs 1
Current - Supply 180µA
Voltage - Input 1.8 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Additional Resources
Standard Package ? 1
Other Names LP2975AIMMX-5.0/NOPBDKR

09:41:44 7/28/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price
Call

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP2975AIMMX-5.0/NOPBTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 1.13805
  • Tape & Reel (TR) ? : LP2975AIMM-5.0/NOPBTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.22235
Send Feedback