Add To Favorites
Product Overview
Digi-Key Part Number LP2951CMXFSDKR-ND
Quantity Available 14,776
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2951CMX

Description IC REG LDO ADJ 0.1A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.26 V ~ 28 V 100mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LP2951
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog > 20V(Max)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.26 V ~ 28 V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) 110mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LP2951CMXFSDKR

20:09:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57100 5.71
100 0.43780 43.78
500 0.34608 173.04
1,000 0.27686 276.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP2951CMXFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.24360
  • Cut Tape (CT) ? : LP2951CMXFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,776 - Immediate
  • Unit Price: 0.65000
Send Feedback