Add To Favorites
Product Overview
Digi-Key Part Number 296-20933-1-ND
Quantity Available 40,455
Can ship immediately
Manufacturer

Manufacturer Part Number

LP2950-50LPRE3

Description IC REG LDO 5V 0.1A TO92-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 100mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LP2950/51
Mfg Application Notes LDO PSRR App Note
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.3V to 5V
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.38V @ 100mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20933-1

15:22:37 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38600 3.86
100 0.28840 28.84
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20933-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 38,000 - Immediate
  • Unit Price: 0.15500
Send Feedback