Keywords:





Product Index > Battery Products > Battery Chargers > LOK4740-2RLDG

All prices are in US dollars.
Digi-Key Part Number179-2469-ND
Price BreakUnit PriceExtended Price
1147.90000147.90
10142.800001,428.00
25140.250003,506.25
50135.660006,783.00
Quantity Available Digi-Key Stock: 20
Can ship immediately
Manufacturer

Manufacturer Part Number

LOK4740-2RLDG

DescriptionDIN RAIL FLOAT CHARGER 50W 48V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIN RAIL FLOAT CHARGER 50W 48V | LOK4740-2RLDG | 179-2469-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LOS/LOR/LOK_4000 Series
Product Photos LOK4240-2RLDG
Featured Product LOK Series
Standard Package1
CategoryBattery Products
FamilyBattery Chargers
SeriesLOK4000
TypeLead Acid
Battery Cell Size48V
Number of Cells1
Voltage - Nominal51.4V
Charge Current - Max900mA
Charge Time-
Voltage - Input48 ~ 60V
Power - Max49W
Size / Dimension4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm)
Mounting TypeDIN Rail
Termination StyleTerminal Block
Operating Temperature-10°C ~ 50°C
ApprovalsCE, CSA, cUL, IEC, EN, TUV, UL
Features-
Weight*
Dynamic CatalogLOK4000 Series
Associated Product179-2545-ND - BATTERY TEMP SENSOR 48V -3.5MV/K
179-2544-ND - BATTERY TEMP SENSOR 48V -3.0MV/K
Other Names179-2469
LOK47402RLDG

22:29:07 5/11/2013 - Help With This Screen