Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 989-1109-1-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

LOB3R050FLF

Description RES METAL .050 OHM 3W 1% AXIAL
Expanded Description 0.05 Ohm ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LOB Series
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

TT Electronics/IRC

Series LOB
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.210" Dia x 0.560" L (5.33mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MR3FT50L0CT-ND MR3FT50L0 Stackpole Electronics Inc. Cut Tape (CT) ? 0
1.31000 1
Additional Resources
Standard Package ? 1
Other Names 989-1109-1

15:31:05 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 1.26
10 1.11500 11.15
25 1.02520 25.63
50 0.93520 46.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback