Add To Favorites
Product Overview
Digi-Key Part Number 596-1020-2-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK302GN-TL

Description IC OFFLINE SWIT OCP 8SMD
Expanded Description Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LNK302/4/5/6
Reference Design Library DER-092: 4 LEDs @ 40mA, 0.5W, 85 ~ 265VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series LinkSwitch®-TN
Packaging ? Tape & Reel (TR) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Power (Watts) -
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SMD (7 Leads), Gull Wing
Supplier Device Package SMD-8B
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 596-1020-2
LNK302GNTL

10:54:02 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.47647 476.47
2,000 0.44844 896.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 596-1020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,402 - Immediate
  • Unit Price: 1.14000
  • Digi-Reel® ? : 596-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,402 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LNK302GN-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.58721
Send Feedback