Add To Favorites
Product Overview
Digi-Key Part Number 596-1020-1-ND
Quantity Available 14,842
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK302GN-TL

Description IC OFFLINE SWIT OCP 8SMD
Expanded Description Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LNK302/4/5/6
Reference Design Library DER-092: 4 LEDs @ 40mA, 0.5W, 85 ~ 265VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series LinkSwitch®-TN
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Power (Watts) -
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SMD (7 Leads), Gull Wing
Supplier Device Package SMD-8B
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 596-1020-1

12:24:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.01400 10.14
25 0.91600 22.90
100 0.80130 80.13
250 0.70324 175.81
500 0.62146 310.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1020-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.47647
  • Digi-Reel® ? : 596-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,842 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LNK302GN-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.58721
Send Feedback