Add To Favorites
Product Overview
Digi-Key Part Number 596-1236-6-ND
Quantity Available 25,830
Can ship immediately
Manufacturer

Manufacturer Part Number

LNK302DG-TL

Description IC OFFLINE SWIT OCP 8SOP
Expanded Description Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LNK302/4/5/6
Reference Design Library DER-092: 4 LEDs @ 40mA, 0.5W, 85 ~ 265VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Power Integrations

Series LinkSwitch®-TN
Packaging ? Digi-Reel® ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Start Up -
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Power (Watts) -
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 596-1236-6

05:53:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.04100 10.41
25 0.94040 23.51
100 0.82300 82.30
250 0.72224 180.56
500 0.63824 319.12
1,000 0.50388 503.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1236-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.46056
  • Cut Tape (CT) ? : 596-1236-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,830 - Immediate
  • Unit Price: 1.18000
  • Tube ? : LNK302DG-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.60353
Send Feedback