Add To Favorites
Product Overview
Digi-Key Part Number LNJ447W84RA1TR-ND
Quantity Available 64,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ447W84RA1

Description LED AMBER 0402 SMD
Expanded Description Amber 590nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ447W84RA1
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ447W84RA1 View All Specifications
Online Catalog 0402 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency -
Millicandela Rating 30mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 595nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names LNJ447W84RA1TR

18:40:30 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.08160 652.80
16,000 0.07440 1,190.40
24,000 0.06960 1,670.40
56,000 0.06384 3,575.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : LNJ447W84RA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,224 - Immediate
  • Unit Price: 0.45000
  • Digi-Reel® ? : LNJ447W84RA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback