Add To Favorites
Product Overview
Digi-Key Part Number LNJ447W84RA1DKR-ND
Quantity Available 70,234
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ447W84RA1

Description LED AMBER 0402 SMD
Expanded Description Amber 590nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ447W84RA1
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ447W84RA1 View All Specifications
Online Catalog 0402 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency -
Millicandela Rating 30mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 595nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ447W84RA1DKR

12:41:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31700 3.17
25 0.27440 6.86
100 0.21120 21.12
250 0.17160 42.90
500 0.12672 63.36
1,000 0.10560 105.60
2,500 0.09504 237.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ447W84RA1TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: 0.08160
  • Cut Tape (CT) ? : LNJ447W84RA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,234 - Immediate
  • Unit Price: 0.45000
Send Feedback