• Obsolete item.
Product Overview
Digi-Key Part Number P11587CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LNJ410C64RA

Description LED AMBER R/A SMD
Expanded Description Amber LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LNJ410C64RA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Amber
Lens Color -
Lens Transparency -
Millicandela Rating 22.5mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 0.70mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 595nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SV (Side View) -Case Type
Size / Dimension 2.20mm L x 1.20mm W
Height (Max) 1.20mm
 
Additional Resources
Standard Package ? 1
Other Names P11587CT

07:13:51 2/26/2017

Send Feedback