Add To Favorites
Product Overview
Digi-Key Part Number P14132CT-ND
Quantity Available 13,080
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ353W83RA

Description LED GREEN 2SMD R/A
Expanded Description Green 572nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ353W83RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ353W83RA View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 0704 Side View Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 8.5mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SV (Side View) -0.5 Type
Size / Dimension 1.80mm L x 1.10mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
  • 8121SD3V3GE - C&K | CKN1613-ND DigiKey Electronics
  • 8121SD3V3GE
  • C&K
  • SWITCH PUSHBUTTON SPDT 1A 120V
  • Unit Price 10.96000
  • CKN1613-ND
Additional Resources
Standard Package ? 1
Other Names P14132CT

09:43:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34500 3.45
25 0.28200 7.05
100 0.22560 22.56
250 0.19036 47.59
500 0.16218 81.09
1,000 0.12692 126.92
2,500 0.11634 290.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14132TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.09615
  • Digi-Reel® ? : P14132DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,080 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback