Add To Favorites
Product Overview
Digi-Key Part Number LNJ347W83RADKR-ND
Quantity Available 813
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ347W83RA

Description LED GREEN 0402 SMD
Expanded Description Green 572nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ347W83RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ347W83RA View All Specifications
Online Catalog 0402 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 13mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ347W83RADKR

02:44:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.31700 3.17
25 0.27440 6.86
100 0.21120 21.12
250 0.17160 42.90
500 0.12672 63.36
1,000 0.10560 105.60
2,500 0.09504 237.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ347W83RATR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: 0.08160
  • Cut Tape (CT) ? : LNJ347W83RACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
  • Unit Price: 0.45000
Send Feedback