Add To Favorites
Product Overview
Digi-Key Part Number P13485DKR-ND
Quantity Available 40,331
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ326W83RA

Description LED GREEN 0603 SMD
Expanded Description Green 572nm LED Indication - Discrete 2.05V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ326W83RA
Featured Product Wearables Technology Components
Online Catalog 0603 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 17mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.05V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.42mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13485DKR

12:07:18 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30000 3.00
25 0.25960 6.49
100 0.19980 19.98
250 0.16232 40.58
500 0.11986 59.93
1,000 0.09988 99.88
2,500 0.08989 224.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13485TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: 0.07718
  • Cut Tape (CT) ? : P13485CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,331 - Immediate
  • Unit Price: 0.42000
Send Feedback