Add To Favorites
Product Overview
Digi-Key Part Number LMX2485ESQ/NOPBDKR-ND
Quantity Available 4,000
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMX2485ESQ/NOPB

Description IC PLL FREQ SYNTH 3GHZ 24WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMX2485/LMX2485E Datasheet
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PLLatinum™
Packaging ? Digi-Reel® ?
Part Status Active
Type Frequency Synthesizer (RF)
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 3:2
Differential - Input:Output Yes/No
Frequency - Max 3GHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMX2485ESQ/NOPBDKR
LMX2485ESQDKR
LMX2485ESQDKR-ND

18:06:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 6.07
10 5.44600 54.46
100 4.46820 446.82
500 3.80134 1,900.67
1,000 2.77875 2,778.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMX2485ESQ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.77875
  • Cut Tape (CT) ? : LMX2485ESQ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.07000
  • Tape & Reel (TR) ? : LMX2485ESQX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.77875
Send Feedback