Keywords:





Product Index > Programmers, Development Systems > Eval and Demo Boards and Kits > LMR040-0700-CCF9-1KIT4X

All prices are in US dollars.
Digi-Key Part NumberLMR040-0700-CCF9-1KIT4X-ND
Price BreakUnit PriceExtended Price
1358.21000358.21
10324.324003,243.24
100300.0000030,000.00
Quantity Available Digi-Key Stock: 39
Can ship immediately
Manufacturer

Manufacturer Part Number

LMR040-0700-CCF9-1KIT4X

DescriptionKIT DEV LMR040-0700, 120V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT DEV LMR040-0700, 120V | LMR040-0700-CCF9-1KIT4X | LMR040-0700-CCF9-1KIT4X-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LMR4 LED Module TrueWhite
LMR4 with EasyWhite
Product Photos LMR040-0700-CCF9-1KIT4X
Product Training Modules LMR4 LED Modules
Featured Product LMR4 LED Modules
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval and Demo Boards and Kits
SeriesLMR4, TrueWhite®, EasyWhite™
Main PurposeLighting, LED Light Engine, White
EmbeddedNo
Utilized IC / PartLMR040-0700
Primary AttributesTrueWhite® EasyWhite™ 700 lm @ 2700, 3000, 3500 and 4000 K CCT
Secondary Attributes-
Supplied Contents4 Modules, 2 Heat Sinks, Dimmer Switch, Flash Drive, Plugs and Wiring
Associated ProductLMR040-0700-40F8-20100EW-ND - LED MOD LMR4 NTRL WHT 700LM 230V
LMR040-0700-40F8-10100EW-ND - LED MOD LMR4 NTRL WHT 700LM 120V
LMR040-0700-35F8-20100EW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-35F8-10100EW-ND - LED MOD LMR4 WM WHT 700LM 120V
LMR040-0700-30F8-20100EW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-30F8-10100EW-ND - LED MOD LMR4 WM WHT 700LM 120V
LMR040-0700-27F8-20100EW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-27F8-10100EW-ND - LED MOD LMR4 WM WHT 700LM 120V
LMR040-0700-27F9-20100TW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-27F9-10100TW-ND - LED MOD LMR4 WM WHT 700LM 120V
Other NamesLMR0400700CCF91KIT4X

17:49:46 5/24/2013 - Help With This Screen