Keywords:





Product Index > Programmers, Development Systems > Eval and Demo Boards and Kits > LMR040-0700-27F9-1KIT

All prices are in US dollars.
Digi-Key Part NumberLMR040-0700-27F9-1KIT-ND
Price BreakUnit PriceExtended Price
1200.00000200.00
Quantity Available Digi-Key Stock: 84
Can ship immediately
Manufacturer

Manufacturer Part Number

LMR040-0700-27F9-1KIT

DescriptionKIT DEV LMR040-0700, 120V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
KIT DEV LMR040-0700, 120V | LMR040-0700-27F9-1KIT | LMR040-0700-27F9-1KIT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LMR4 LED Module TrueWhite
Product Photos LMR040-0700-27F9-1KIT
Product Training Modules LMR4 LED Modules
Featured Product LMR4 LED Modules
Standard Package1
CategoryProgrammers, Development Systems
FamilyEval and Demo Boards and Kits
SeriesLMR4, TrueWhite®
Main PurposeLighting, LED Light Engine, White
EmbeddedNo
Utilized IC / PartLMR040-0700
Primary AttributesTrueWhite® 700 lm @ 2700 K CCT
Secondary Attributes-
Supplied Contents2 Modules, 2 Heat Sinks, Dimmer Switch, Flash Drive, Plugs and Wiring
Associated ProductLMR040-0700-40F8-20100EW-ND - LED MOD LMR4 NTRL WHT 700LM 230V
LMR040-0700-40F8-10100EW-ND - LED MOD LMR4 NTRL WHT 700LM 120V
LMR040-0700-35F8-20100EW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-35F8-10100EW-ND - LED MOD LMR4 WM WHT 700LM 120V
LMR040-0700-30F8-20100EW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-30F8-10100EW-ND - LED MOD LMR4 WM WHT 700LM 120V
LMR040-0700-27F8-20100EW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-27F8-10100EW-ND - LED MOD LMR4 WM WHT 700LM 120V
LMR040-0700-27F9-20100TW-ND - LED MOD LMR4 WM WHT 700LM 230V
LMR040-0700-27F9-10100TW-ND - LED MOD LMR4 WM WHT 700LM 120V
Other NamesLMR040070027F91KIT

12:06:21 5/24/2013 - Help With This Screen