Add To Favorites
Product Overview
Digi-Key Part Number LMP91000SDE/NOPBDKR-ND
Quantity Available 8,454
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMP91000SDE/NOPB

Description IC AFE INTERFACE 14WSON
Expanded Description 1 Channel AFE 8 Bit 14-WSON (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Number of Channels 1
Power (Watts) -
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-WSON (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMP91000SDE/NOPBDKR

15:36:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 4.49
10 4.03500 40.35
100 3.30600 330.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP91000SDE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.04512
  • Cut Tape (CT) ? : LMP91000SDE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,454 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.49000
  • Tape & Reel (TR) ? : 296-44382-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.78875
  • Cut Tape (CT) ? : 296-44382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 435 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 3.91000
  • Digi-Reel® ? : 296-44382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 435 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP91000SDX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.78875
Send Feedback