Add To Favorites
Product Overview
Digi-Key Part Number LMP90100MHE/NOPBDKR-ND
Quantity Available 5,118
Can ship immediately

Factory Stock ?: 4,071
Manufacturer

Manufacturer Part Number

LMP90100MHE/NOPB

Description IC AFE INTERFACE 28-TSSOP
Expanded Description 1 Channel AFE 24 Bit 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 24
Number of Channels 1
Power (Watts) -
Voltage - Supply, Analog 2.85 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMP90100MHE/NOPBDKR

04:06:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.15000 10.15
10 9.16800 91.68
100 7.59030 759.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP90100MHE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 7.03800
  • Cut Tape (CT) ? : LMP90100MHE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,118 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: 10.15000
  • Tube ? : LMP90100MH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,951 - Immediate
  • Unit Price: 10.28000
  • Tape & Reel (TR) ? : LMP90100MHX/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.50000
Send Feedback