Add To Favorites
Product Overview
Digi-Key Part Number LMN200B02DIDKR-ND
Quantity Available 12,332
Can ship immediately

Factory Stock ?: 507,000
Manufacturer

Manufacturer Part Number

LMN200B02-7

Description MCU LOAD SWITCH 200MA SOT-363
Expanded Description Transistor Load Switch PNP Pre-Biased, N-Channel Pre-Biased 50V PNP, 60V N-Channel 200mA PNP, 115mA N-Channel Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMN200B02
RoHS Information RoHS Cert of Compliance
Online Catalog Special Purpose Transistors/MOSFETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP Pre-Biased, N-Channel Pre-Biased
Applications Load Switch
Voltage - Rated 50V PNP, 60V N-Channel
Current Rating 200mA PNP, 115mA N-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMN200B02DIDKR

06:32:18 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70
1,000 0.13905 139.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMN200B02DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    507,000 - Factory Stock ?
  • Unit Price: 0.12375
  • Cut Tape (CT) ? : LMN200B02DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,332 - Immediate
    507,000 - Factory Stock ?
  • Unit Price: 0.45000
Send Feedback