Add To Favorites
Product Overview
Digi-Key Part Number 587-1227-6-ND
Quantity Available 21,447,407
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK105BJ104KV-F

Description CAP CER 0.1UF 10V X5R 0402
Expanded Description 0.1µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-1994-6-ND GMK105BJ104KV-F Taiyo Yuden Digi-Reel® ? 1,373,313 - Immediate
Digi-Reel® 1
587-1226-6-ND EMK105BJ104KV-F Taiyo Yuden Digi-Reel® ? 232,545 - Immediate
190,000 - Factory Stock ?
Digi-Reel® 1
587-1456-6-ND TMK105BJ104KV-F Taiyo Yuden Digi-Reel® ? 4,778 - Immediate
Digi-Reel® 1
587-2595-6-ND LMK105BJ104KV-M Taiyo Yuden Digi-Reel® ? 33,244 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-1227-6

18:14:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01300 0.13
25 0.00920 0.23
50 0.00680 0.34
100 0.00560 0.56
250 0.00468 1.17
500 0.00400 2.00
1,000 0.00314 3.14
5,000 0.00262 13.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1227-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 21,410,000 - Immediate
  • Unit Price: 0.00214
  • Cut Tape (CT) ? : 587-1227-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,457,407 - Immediate
  • Unit Price: 0.10000
Send Feedback