Add To Favorites
Product Overview
Digi-Key Part Number LMK00105SQ/NOPBDKR-ND
Quantity Available 2,023
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMK00105SQ/NOPB

Description IC CLK BUFFER 2:5 200MHZ 24WQFN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 200MHz 24-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits 1
Ratio - Input:Output 2:5
Differential - Input:Output Yes/No
Input HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal
Output LVCMOS
Frequency - Max 200MHz
Voltage - Supply 2.375 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMK00105SQ/NOPBDKR

20:23:35 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 5.53
10 4.96400 49.64
100 4.06720 406.72
500 3.46234 1,731.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMK00105SQ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.53125
  • Cut Tape (CT) ? : LMK00105SQ/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,023 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.53000
  • Tape & Reel (TR) ? : 296-35192-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.31236
  • Cut Tape (CT) ? : 296-35192-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,511 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 6.36000
  • Digi-Reel® ? : 296-35192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,511 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMK00105SQX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 2.53125
Send Feedback