Add To Favorites
Product Overview
Digi-Key Part Number LMH1980MM/NOPBDKR-ND
Quantity Available 3,092
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMH1980MM/NOPB

Description IC SEPARATOR VID SD/HD/PC 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMH1980
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Video Sync
Applications Displays, Projectors, Receivers
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMH1980MM/NOPBDKR
LMH1980MMDKR
LMH1980MMDKR-ND

13:56:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.74000 4.74
10 4.25600 42.56
100 3.49140 349.14
500 2.97028 1,485.14
1,000 2.17125 2,171.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH1980MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.17125
  • Cut Tape (CT) ? : LMH1980MM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,092 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.74000
  • Tape & Reel (TR) ? : LMH1980MMX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 2.17125
Send Feedback