Add To Favorites
Product Overview
Digi-Key Part Number 296-35186-1-ND
Quantity Available 1,999
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMH0307SQ/NOPB

Description IC CBL DVR DUAL 3G HD/SD 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Applications Amplifiers, Video Distribution
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-LLP-EP (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35186-1

04:58:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.80000 11.80
10 10.66300 106.63
100 8.82780 882.78
500 7.68714 3,843.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35186-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.01875
  • Digi-Reel® ? : 296-35186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0307SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 8.57924
  • Cut Tape (CT) ? : LMH0307SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 11.97000
  • Digi-Reel® ? : LMH0307SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0307SQX/NOPB-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 6.01875
Send Feedback