All prices are in US dollars.
Digi-Key Part Number LMH0001SQ/NOPBDKR-ND
Price Break Unit Price Extended Price
1 5.53000 5.53
10 4.96100 49.61
100 4.07030 407.03
500 3.46276 1,731.38
1,000 2.53125 2,531.25
Quantity Available Digi-Key Stock: 733
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMH0001SQ/NOPB

Description IC CABLE DVR SERIAL DGTL 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LMH0001
Product Photos SQB16A
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Linear - Video Processing

Series -
Packaging ? Digi-Reel®?
Type Serial Driver
Applications SMPTE 259M / 344M
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
Online Catalog Video Processing
Other Names LMH0001SQ/NOPBDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMH0001SQ/NOPBTR-ND LMH0001SQ/NOPB Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
2.53125 1,000
LMH0001SQ/NOPBCT-ND LMH0001SQ/NOPB Texas Instruments Cut Tape (CT)? 733 - Immediate
10,000 - Factory Stock
?
5.53000 1
LMH0001SQE/NOPBTR-ND LMH0001SQE/NOPB Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
4.31236 250
LMH0001SQE/NOPBCT-ND LMH0001SQE/NOPB Texas Instruments Cut Tape (CT)? 239 - Immediate
10,000 - Factory Stock
?
6.36000 1
LMH0001SQE/NOPBDKR-ND LMH0001SQE/NOPB Texas Instruments Digi-Reel®? 239 - Immediate
10,000 - Factory Stock
?
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • LTC4151IDD#TRPBF - Linear Technology | LTC4151IDD#TRPBFCT-ND DigiKey Electronics
  • LTC4151IDD#TRPBF
  • Linear Technology
  • IC CURRENT MONITOR(12BIT) 10DFN
  • Unit Price 7.60000
  • TPS62130ARGTT - Texas Instruments | 296-36476-1-ND DigiKey Electronics
  • TPS62130ARGTT
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price 3.02000
  • TPS7A4700RGWR - Texas Instruments | 296-39503-1-ND DigiKey Electronics
  • TPS7A4700RGWR
  • Texas Instruments
  • IC REG LDO ADJ 1A 20VQFN
  • Unit Price 4.79000

03:11:34 5/28/2016