Add To Favorites
Product Overview
Digi-Key Part Number LMH0001SQ/NOPBCT-ND
Quantity Available 516
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMH0001SQ/NOPB

Description IC CABLE DVR SERIAL DGTL 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Serial Driver
Applications SMPTE 259M / 344M
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMH0001SQ/NOPBCT

11:05:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 5.53
10 4.96400 49.64
100 4.06720 406.72
500 3.46234 1,731.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMH0001SQE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.31236
  • Cut Tape (CT) ? : LMH0001SQE/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 6.36000
  • Digi-Reel® ? : LMH0001SQE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,401 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMH0001SQ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.83500
  • Digi-Reel® ? : LMH0001SQ/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 516 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback