Add To Favorites
Product Overview
Digi-Key Part Number LMD-4120-96LD-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

LMD-4120-96LD

Description CONTACT SKT SIZE 20
Expanded Description Connector Contact Contact Size 20
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series LMD
Part Status Active
Type Contact
Contact Size 20
Size / Dimension 0.656" L (16.56mm)
 
Additional Resources
Standard Package ? 1
Other Names LMD412096LD

12:25:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 7.01
5 6.06600 30.33
10 5.97600 59.76
25 5.64240 141.06
50 5.61200 280.60
100 5.27830 527.83
250 5.00524 1,251.31
500 4.88390 2,441.95
1,000 4.76256 4,762.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback