Add To Favorites
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number LMD-4022-36LJ-ND
Quantity Available Supplier Direct Ship : 4,539
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

LMD-4022-36LJ

Description CONTACT PIN SIZE 22
Expanded Description Connector Contact Contact Size 22
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LMD, LMS Modular Connectors Catalog
Featured Product LMD and LMS Modular Connectors
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series LMD
Part Status Active
Type Contact
Contact Size 22
Module Capacity -
Size / Dimension 0.830" L (21.06mm)
 
Additional Resources
Standard Package ? 1
Other Names LMD402236LJ

18:22:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 4.03
5 3.48600 17.43
10 3.14400 31.44
25 2.88680 72.17
50 2.87120 143.56
100 2.70050 270.05
250 2.56080 640.20
500 2.49872 1,249.36
1,000 2.43664 2,436.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback