Add To Favorites
Product Overview
Digi-Key Part Number LMD-4016-96LD-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

LMD-4016-96LD

Description CONTACT PIN SIZE 16
Expanded Description Connector Contact Contact Size 16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series LMD
Part Status Active
Type Contact
Contact Size 16
Module Capacity -
Size / Dimension 0.821" L (20.85mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMD401696LD

20:30:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 3.52
5 3.04800 15.24
10 3.00200 30.02
25 2.83480 70.87
50 2.81940 140.97
100 2.65180 265.18
250 2.51460 628.65
500 2.45364 1,226.82
1,000 2.39268 2,392.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback