Add To Favorites
Product Overview
Digi-Key Part Number LMD-4008-36L-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

LMD-4008-36L

Description CONTACT PIN SIZE 8
Expanded Description Connector Contact Contact Size 8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series LMD
Part Status Active
Type Contact
Contact Size 8
Size / Dimension 0.959" L (24.36mm)
 
Additional Resources
Standard Package ? 1
Other Names LMD400836L

04:42:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.43000 60.43
5 53.01400 265.07
10 51.09000 510.90
25 47.51960 1,187.99
50 45.04760 2,252.38
100 39.82860 3,982.86
250 37.08180 9,270.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback