Add To Favorites
Product Overview
Digi-Key Part Number LMD-4005-S-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

LMD-4005-S

Description MOD SLD 4 SKT SIZE 16 CONTACT
Expanded Description Connector Feedback Module Block Contact Size 16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series LMD
Part Status Active
Type Feedback Module Block
Contact Size 16
Module Capacity 4
Size / Dimension 0.500" L x 0.449" W (12.70mm x 11.40mm)
 
Additional Resources
Standard Package ? 1
Other Names LMD4005S

20:23:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.95000 37.95
5 33.18200 165.91
10 32.33000 323.30
25 30.45880 761.47
50 28.41680 1,420.84
100 25.18370 2,518.37
250 23.82240 5,955.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback