Add To Favorites
Product Overview
Digi-Key Part Number LMD-3005-P-ND
Quantity Available 48
Can ship immediately
Manufacturer

Manufacturer Part Number

LMD-3005-P

Description MODULE 4 PIN SIZE 16 CONTACT
Expanded Description Connector Feedback Module Block Contact Size 16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Aerospace Operations

Series LMD
Part Status Active
Type Feedback Module Block
Contact Size 16
Module Capacity 4
Size / Dimension 0.500" L x 0.449" W (12.70mm x 11.40mm)
 
Additional Resources
Standard Package ? 1
Other Names LMD3005P

17:47:43 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.79000 20.79
5 18.00000 90.00
10 17.73000 177.30
25 16.74000 418.50
50 16.65000 832.50
100 15.66000 1,566.00
250 14.85000 3,712.50
500 14.49000 7,245.00
1,000 14.13000 14,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback