Add To Favorites
Product Overview
Digi-Key Part Number LMC555CMX/NOPBDKR-ND
Quantity Available 10,631
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LMC555CMX/NOPB

Description 555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LMC555
PCN Design/Specification Mold Compound 24/Mar/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Clock/Timing - Programmable Timers and Oscillators

Manufacturer

Texas-Instruments

Series -
Packaging ? Digi-Reel® ?
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 3MHz
Voltage - Supply 1.5 V ~ 15 V
Current - Supply 150µA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names LMC555CMX/NOPBDKR

14:50:38 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.01000 1.01
10 0.90000 9.00
100 0.70150 70.15
500 0.58016 290.08
1,000 0.45880 458.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMC555CMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.41440
  • Cut Tape (CT) ? : LMC555CMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,631 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.01000
  • Tube ? : LMC555CM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
    9,975 - Factory Stock ?
  • Unit Price: 1.17000
Send Feedback