Add To Favorites
Product Overview
Digi-Key Part Number LM809M3-3.08/NOPBDKR-ND
Quantity Available 12,675
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM809M3-3.08/NOPB

Description IC MICRO RESET CIRC SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM809,810
PCN Design/Specification Cu Wire Bond 14/May/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM809M3-3.08/NOPBDKR

20:51:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62200 6.22
100 0.47690 47.69
500 0.37698 188.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM809M3-3.08/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.29280
  • Cut Tape (CT) ? : LM809M3-3.08/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,675 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.71000
  • Cut Tape (CT) ? : LM809M3X-3.08/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,959 - Immediate
  • Unit Price: 0.71000
  • Digi-Reel® ? : LM809M3X-3.08/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback