Add To Favorites
Product Overview
Digi-Key Part Number LM75AIMM/NOPBDKR-ND
Quantity Available 7,488
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM75AIMM/NOPB

Description SENSOR TEMPERATURE I2C 8VSSOP
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM75A
Design Resources Development Tool Selector
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Temperature Monitoring System
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 8 b
Features Output Switch, Programmable Limit
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
For Use With
You May Also Be Interested In
  • C8A50Z4A - Anaren | 1173-1074-1-ND DigiKey Electronics
  • C8A50Z4A
  • Anaren
  • TERMINATION FLANGLESS 50 OHM SMD
  • Unit Price 2.70000
  • 1173-1074-1-ND
Additional Resources
Standard Package ? 1
Other Names LM75AIMM/NOPBDKR

07:26:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.85000 1.85
10 1.44800 14.48
25 1.24760 31.19
100 0.98010 98.01
250 0.89100 222.75
500 0.82418 412.09
1,000 0.50625 506.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM75AIMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.50625
  • Cut Tape (CT) ? : LM75AIMM/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,488 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.85000
  • Tape & Reel (TR) ? : LM75AIMME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,250 - Factory Stock ?
  • Unit Price: 0.93200
  • Cut Tape (CT) ? : LM75AIMME/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,426 - Immediate
    1,250 - Factory Stock ?
  • Unit Price: 2.13000
  • Digi-Reel® ? : LM75AIMME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,426 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-35312-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: 0.50625
  • Cut Tape (CT) ? : 296-35312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 303 - Immediate
  • Unit Price: 1.85000
  • Digi-Reel® ? : 296-35312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback