Add To Favorites
Product Overview
Digi-Key Part Number LM555CMX/NOPBDKR-ND
Quantity Available 16,682
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM555CMX/NOPB

Description IC OSC SGL TIMER 100KHZ 8-SOIC
Expanded Description 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LM555
PCN Design/Specification Mold Compound 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Programmable Timers and Oscillators
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type 555 Type, Timer/Oscillator (Single)
Count -
Frequency 100kHz
Voltage - Supply 4.5 V ~ 16 V
Current - Supply 10mA
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-14635-6-ND SA555DR Texas Instruments Digi-Reel® ? 10,779 - Immediate
Digi-Reel® 1
296-21752-6-ND NA555DR Texas Instruments Digi-Reel® ? 25,193 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LM555CMX/NOPBDKR

22:33:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.86600 8.66
100 0.67520 67.52
500 0.55774 278.87
1,000 0.44033 440.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM555CMX/NOPBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.39900
  • Cut Tape (CT) ? : LM555CMX/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,682 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.97000
  • Tube ? : LM555CM/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,918 - Immediate
  • Unit Price: 1.13000
Send Feedback